Cap Film 0.0018uF 63V PET 2.5% (5 X 11mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0018uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |