The MM371804H400 film capacitor from STK Electronics features a capacitance of 1.8uF with a tolerance of 2.5%. It has a DC rated voltage of 400V and an AC rated voltage of 200V. The capacitor operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with an axial termination style. The PET dielectric material provides a stable and reliable performance.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17 X 38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |