This 18uF film capacitor from STK Electronics has a rated voltage of 100VDC and 63VAC, with a capacitance tolerance of 2.5%. It features a PET dielectric and operates over a temperature range of -55°C to 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 20.5mm x 45mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |