The MM372201K1000 is a film capacitor from STK Electronics with a capacitance of 0.0022uF and a voltage rating of 1000VDC or 250VAC. It has a tolerance of 10% and is suitable for operating temperatures between -55°C and 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 5.5 X 14 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0022uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |