Cap Film 2.7uF 250V PET 1% (14 X 32mm) Axial 105°C
STK Electronics MM372704F250 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 1% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.