This film capacitor from STK Electronics features a capacitance of 2.7uF with a tolerance of 1%. It is rated for a DC voltage of 400V and an AC voltage of 200V. The operating temperature range is from -55 to 105 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style and measures 18.5 X 45 in size.
STK Electronics MM372704F400 technical specifications.
| Capacitance | 2.7uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.