The MM372704H400 film capacitor from STK Electronics features a capacitance of 2.7uF with a tolerance of 2.5%. It operates within a temperature range of -55°C to 105°C and is rated for 400VDC and 200VAC. The capacitor has a PET dielectric and is available in an axial through-hole package with a size of 18.5 X 45.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 18.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |