This 0.33uF film capacitor from STK Electronics is rated for 63VDC and 40VAC with a tolerance of 2.5%. It has a PET dielectric and operates between -55°C and 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 5x14 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.33uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |