This 0.047uF film capacitor from STK Electronics features a PET dielectric and a 10% capacitance tolerance. It is rated for 1000VDC and 250VAC, with a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 9.5 X 19 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |