This film capacitor from STK Electronics features a capacitance of 0.047uF with a tolerance of 10%. It is rated for a DC voltage of 630VDC and an AC voltage of 230VAC. The operating temperature range is from -55°C to 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 7.5 X 19 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.5 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |