The MM375601H1000 is a 0.0056uF film capacitor from STK Electronics with a maximum operating voltage of 1000VDC and 250VAC. It features a tolerance of 2.5% and is constructed with a PET dielectric. The capacitor is designed for through-hole mounting with an axial termination style and measures 5.5 X 14 in size. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |