The MM375601H630 film capacitor from STK Electronics features a capacitance of 0.0056uF with a tolerance of 2.5%. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with an axial termination style. The capacitor is rated for 630VDC and 230VAC, making it suitable for high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0056uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |