The STK Electronics MM375602K250 is a film capacitor with a capacitance of 0.056uF and a working voltage of 250VDC. It has a tolerance of 10% and is made with a PET dielectric. The capacitor is designed for through-hole mounting and has an axial termination style. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.056uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |