The MM375604H630 film capacitor from STK Electronics features a capacitance of 5.6uF with a tolerance of 2.5%. It is rated for a DC voltage of 630V and an AC voltage of 230V. The capacitor operates within a temperature range of -55°C to 105°C and is available in a through-hole axial package with a size of 32 x 58. The dielectric material is PET.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 230VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |