Cap Film 5.6uF 400V PET 20% (25.5 X 45mm) Axial 105°C
STK Electronics MM375604M400 technical specifications.
| Capacitance | 5.6uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.