This film capacitor from STK Electronics features a capacitance of 6.8uF with a tolerance of 2.5%. It is rated for a DC voltage of 400VDC and an AC voltage of 200VAC. The operating temperature range is from -55°C to 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 27 X 58 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 200VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 27 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |