Cap Film 0.0082uF 100V PET 1% (5 X 11mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |