The STK Electronics MM378201G400 is a film capacitor with a capacitance of 0.0082uF and a tolerance of 2%. It operates within a temperature range of -55 to 105 degrees Celsius and is rated for 400VDC and 200VAC. The capacitor is designed for through hole mounting with an axial termination style and measures 5 by 11 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 2% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |