This 0.0082uF film capacitor is rated for 1000VDC and 250VAC with a 5% tolerance. It operates between -55°C and 105°C and is designed for through-hole mounting with an axial termination style. The capacitor features a PET dielectric and a negative capacitance tolerance of -5%. Its size is 6mm by 14mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |