This 0.0082uF film capacitor is rated for 63VDC and 40VAC with a 5% tolerance. It has a PET dielectric and a negative capacitance tolerance of -5%. Operating temperature range is -55°C to 105°C. The capacitor is designed for through hole mounting with an axial termination style and measures 5mm by 11mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |