This 0.0082uF film capacitor is rated for 630VDC with a 5% tolerance and features a PET dielectric. It has a negative capacitance tolerance of -5% and is designed for use in applications with AC voltages up to 230V. The capacitor is suitable for operation between -55°C and 105°C and is mounted through a hole with an axial termination style. The component measures 5.5mm by 14mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 230VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |