This 0.0082uF film capacitor has a rated voltage of 63VDC and 40VAC, with a tolerance of 10%. It is designed for operation between -55°C and 105°C. The capacitor features an axial termination style and a through-hole mounting configuration, with dimensions of 5 X 11.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 63VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 63VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |