The STK Electronics MM378201M630 is a 0.0082uF film capacitor rated for 630VDC with a 20% tolerance. It features a PET dielectric and is designed for through-hole mounting with an axial termination style. The capacitor operates within a temperature range of -55°C to 105°C and measures 5.5 X 14 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 230VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |