This film capacitor from STK Electronics features a capacitance of 0.082uF and a working voltage of 100VDC. It has a tolerance of 2% and is rated for operation between -55°C and 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 5 x 11 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 2% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |