The STK Electronics MM378202G1000 is a 0.082uF film capacitor rated for 1000VDC and 250VAC. It features a PET dielectric and a tolerance of 2%. The capacitor is designed for through-hole mounting with an axial termination style. Operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 2% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11 X 26.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |