This 0.082uF film capacitor is designed for use in high-voltage applications, with a DC rated voltage of 250V and an AC rated voltage of 160V. It features a PET dielectric and a tolerance of 2%. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole axial package with a size of 6x14.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |