This film capacitor from STK Electronics features a capacitance of 0.082uF, a DC rated voltage of 630VDC, and an AC rated voltage of 230VAC. The capacitor has a tolerance of 2% and is constructed with a PET dielectric. It has a negative capacitance tolerance of -2 and is designed for through-hole mounting with an axial termination style. The capacitor measures 9 X 19 in size and operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 630VDC|230VAC |
| Tolerance | 2% |
| DC Rated Voltage | 630VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -2% |
| AC Rated Voltage | 230VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |