This film capacitor from STK Electronics has a capacitance of 0.082uF and a voltage rating of 400VDC, with a tolerance of 20%. It is designed for through hole mounting with an axial termination style. The operating temperature range is from -55 to 105 degrees Celsius. The dielectric material used is PET.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 400VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |