This 0.01uF film capacitor from STK Electronics has a DC rated voltage of 160VDC and an AC rated voltage of 120VAC. It features a tolerance of 2.5% and a dielectric of polypropylene (PP). The capacitor is designed for through hole mounting with an axial termination style and measures 5 X 11 in size. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.01uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 120VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |