This film capacitor from STK Electronics features a capacitance of 0.12uF with a tolerance of 2.5%. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for use with a DC voltage of 400V and an AC voltage of 220V. It is available in a through-hole axial package with a size of 9.5 X 19.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 9.5 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |