This 0.15uF film capacitor from STK Electronics is rated for 250VDC and 160VAC, with a tolerance of 2.5%. It has a dielectric of polypropylene and operates between -55°C and 105°C. The capacitor is designed for through-hole mounting with an axial termination style, and measures 7.5mm by 19mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 7.5 X 19mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |