The MP852204H630 film capacitor from STK Electronics features a capacitance of 2.2uF with a tolerance of 2.5%. It has a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 25 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |