The MP852704H250 is a film capacitor from STK Electronics with a capacitance of 2.7uF and a tolerance of 2.5%. It operates within a temperature range of -55°C to 105°C and is rated for 250VDC. The capacitor is designed for through-hole mounting with an axial termination style and measures 15.5mm by 45mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |