This 0.0033uF film capacitor from STK Electronics features a maximum operating temperature range of -55°C to 105°C and a dielectric material of polypropylene. It has a DC rated voltage of 160V and an AC rated voltage of 120V. The capacitor has a tolerance of 2.5% and is available in a through-hole axial package with a size of 5x11.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 120VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |