The MP853304H400 film capacitor from STK Electronics features a capacitance of 3.3uF with a tolerance of 2.5%. It is rated for a DC voltage of 400VDC and an AC voltage of 220VAC. The capacitor has a negative capacitance tolerance of -2.5% and a positive capacitance tolerance of 2.5%. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting with an axial termination style. The capacitor measures 23.5 X 45 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 23.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |