Cap Film 3.3uF 160V PP 20% (15 X 32mm) Axial 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 120VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |