This film capacitor from STK Electronics has a capacitance of 3.3uF with a tolerance of 20%. It operates within a temperature range of -55 to 105 degrees Celsius and is rated for 250VDC. The capacitor is designed for through-hole mounting with an axial termination style. It measures 17 by 45 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |