This film capacitor from STK Electronics features a capacitance of 3.3uF, a DC rated voltage of 630VDC, and an AC rated voltage of 250VAC. It has a tolerance of 20% and is constructed with a polypropylene (PP) dielectric. The capacitor is designed for through-hole mounting with an axial termination style and measures 30x58 in size. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 30 X 58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |