The MP858201F400 is a 0.0082uF film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 220VAC. It features a tolerance of 1% and a negative capacitance tolerance of -1. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C. It is designed for through-hole mounting with an axial termination style and measures 5 X 11 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 1% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 220VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |