The MP858201J160 is a 0.0082uF film capacitor with a DC rated voltage of 160VDC and an AC rated voltage of 120VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a dielectric of polypropylene (PP) and is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 120VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |