This 0.0082uF film capacitor has a DC rated voltage of 250VDC and an AC rated voltage of 160VAC. It features a capacitance tolerance of 5% and a negative capacitance tolerance of -5%. The operating temperature range is from -55°C to 105°C. The capacitor is mounted through a hole and has an axial termination style. It measures 5 by 11 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 160VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |