The MP858201M630 film capacitor from STK Electronics features a capacitance of 0.0082uF, with a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. The capacitor has a tolerance of 20% and is constructed with a polypropylene dielectric. It is designed for through-hole mounting with an axial termination style, and measures 6 X 14 in size. The MP858201M630 operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0082uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 6 X 14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |