The MP858203H400 film capacitor from STK Electronics features a capacitance of 0.82uF with a voltage rating of 400VDC and 220VAC. It has a tolerance of 2.5% and is suitable for operation between -55°C and 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 15 x 32 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.82uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 15 X 32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |