Cap Film 0.82uF 630V PP 20% (17.5 X 45mm) Axial 105°C
STK Electronics MP858203M630 technical specifications.
| Capacitance | 0.82uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 17.5 X 45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.