The MP85O1203K630 film capacitor from STK Electronics features a capacitance of 0.12uF with a tolerance of 10%. It operates within a temperature range of -55°C to 105°C and is rated for 630VDC and 250VAC. The capacitor is designed for through-hole mounting with an axial termination style and measures 26.5 X 7.5 X 13.5 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 7.5 X 13.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |