This 0.015uF film capacitor from STK Electronics features a 400VDC rating with 10% tolerance and a dielectric material of polypropylene. It is designed for through-hole mounting with an axial termination style. Operating temperature range is -55°C to 105°C. The capacitor is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 3.5 X 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |