This film capacitor from STK Electronics features a capacitance of 1.5uF with a tolerance of 10%. It is rated for a DC voltage of 250V and an AC voltage of 160V. The operating temperature range is -55°C to 105°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 32 X 9.5 X 18 in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 9.5 X 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |