The MP85O1804H160 film capacitor from STK Electronics features a capacitance of 1.8uF with a tolerance of 2.5%. It is rated for a maximum operating voltage of 160VDC and 120VAC. The capacitor has a dielectric material of polypropylene (PP) and is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 120VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 26.5 X 9 X 17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |