The MP85O2202H400 from STK Electronics is a film capacitor with a capacitance of 0.022uF and a tolerance of 2.5%. It operates within a temperature range of -55°C to 105°C and is designed for use in through hole applications with an axial termination style. The capacitor is rated for 400VDC and 220VAC and features a dielectric material of polypropylene.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 4 X 7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |