The STK Electronics MP85O2204H160 is a film capacitor with a capacitance of 2.2uF and a working voltage of 160VDC. It has a tolerance of 2.5% and is constructed with a polypropylene dielectric. The capacitor is rated for operation between -55°C and 105°C and is available in a through-hole axial package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Voltage | 160VDC|120VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 120VAC |
| Positive Capacitance Tolerance | 2.5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 32 X 8.5 X 15.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |